PDP SEO Portlet

L6235Q

3-Phase Brushless DC Motor Driver 48-Pin QFN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6235Q
Secondary Manufacturer Part#: L6235Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6235Q is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCDmultipower technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant OFF time PWM current controller and the decoding logic for single ended Hall sensors that generates the required sequence for the power stage. Available in QFN48 7x7 package, the L6235Q features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current
  • RDS(on)0.3 O typ. value @ TJ= 25 °C
  • Operating frequency up to 100 kHz
  • Non-dissipative overcurrent protection
  • Diagnostic output
  • Constant tOFFPWM current controller
  • Slow decay synchronous rectification
  • 60° and 120° Hall effect decoding logic
  • Brake function
  • Tacho output for speed loop
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freewheeling diodes
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    MSL 3 - 168 hours
    3
    48
    -40 to 150 °C
    125 °C
    -25 °C
    2.5 A
    52 V
    48QFN EP
    48
    7 x 7 x 0.88 mm
    QFN EP
    52 V
    8 V
    3-Phase Brushless DC Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1560  Mult:260  
    USD $:
    1560+
    $4.18532
    3120+
    $4.15899
    6240+
    $4.08198
    12480+
    $4.00776
    24960+
    $3.93619