L6235PD013TR
3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R
- RoHS 10 Compliant
- Tariff Charges
The L6235 device is a DMOS fully integrated 3-phase motor driver with overcurrent protection.Realized in BCDtechnology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip.The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.Available in PowerDIP24 (20 + 2 + 2), PowerSO36 and SO24 (20 + 2 + 2) packages, the L6235 device features a non-dissipative overcurrent protection on the high-side Power MOSFETs and thermal shutdown.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 245 | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 36 | ||
| 42 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 2.8 A | ||
| 52 V | ||
| 36PowerSO | ||
| 36 | ||
| 16 x 11.1 x 3.3 mm | ||
| 6 V | ||
| PowerSO | ||
| 52 V | ||
| 12 V | ||
| 3-Phase Brushless DC Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |