PDP SEO Portlet

L6235PD

Motor Driver, DMOS, 8V to 52V supply, 52V/2.8A/1 Output, SOIC-36

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6235PD
Secondary Manufacturer Part#: L6235PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6235PD is a 3-phase DMOS fully integrated Motor Driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. It features a non-dissipative overcurrent detection and protection on the high-side power MOSFETs and thermal shutdown.

  • Diagnostic output
  • Constant tOFF PWM current controller
  • Slow decay synchronization rectification
  • 60° and 120° Hall-effect decoding logic
  • Brake function
  • Tachometer output for speed loop
  • Cross conduction protection
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes
  • Operating frequency up to 100kHz

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
245
10 mA
Surface Mount
MSL 3 - 168 hours
3
36
42 V
-40 to 150 °C
150 °C
-40 °C
2.8 A
52 V
36PowerSO
36
16 x 11.1 x 3.3 mm
6 V
PowerSO
52 V
12 V
3-Phase Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$4.95063
620+
$4.9195
1240+
$4.8284
2480+
$4.74061
4960+
$4.65595