PDP SEO Portlet

L6235D

3-Phase Brushless DC Motor Controller 42V 24-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6235D
Secondary Manufacturer Part#: L6235D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6235D is a 3-phase DMOS fully integrated Motor Driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry

  • Diagnostic output
  • Constant tOFF PWM current controller
  • Slow decay synchronization rectification
  • 60° and 120° Hall-effect decoding logic
  • Brake function
  • Tachometer output for speed loop
  • Cross conductio

Technical Attributes

Find Similar Parts

Description Value
Gold
250
10 mA
Surface Mount
MSL 3 - 168 hours
3
24
42 V
-40 to 150 °C
150 °C
-40 °C
2.8 A
52 V
24SO
24
15.6 x 7.6 x 2.35 mm
6 V
SOIC
52 V
12 V
3-Phase Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$6.94582
1600+
$6.90214
3200+
$6.77432
6400+
$6.65115
12800+
$6.53238