PDP SEO Portlet

L6234PD013TR

3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6234PD013TR
Secondary Manufacturer Part#: L6234PD013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6234PD013TR is a three-phase motor driver. It is a triple-half bridge to drive a brushless DC motor. It is realized in BCD multipower technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixe

  • Cross conduction protection, TTL compatible driver
  • Thermal shutdown, intrinsic fast free wheeling diodes
  • Input and enable function for each half bridge
  • Supply voltage range from 7 to 42V
  • Reference voltage is 10V typ

Technical Attributes

Find Similar Parts

Description Value
3-Phase Motor Driver
Matte Tin
245
Surface Mount
MSL 3 - 168 hours
3
20
42 V
-40 to 125 °C
125 °C
-40 °C
4 A
52 V
20PowerSO
20
16 x 11.1 x 3.3 mm
PowerSO
42 V
7 V
3-Phase Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.23532
1200+
$3.21497
2400+
$3.15543
4800+
$3.09806
9600+
$3.04274