PDP SEO Portlet

L6230QTR

3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6230QTR
Secondary Manufacturer Part#: L6230QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6230 is a DMOS fully integrated three-phase motor driver with overcurrent protection, optimized for FOC application thanks to the independent current senses.Realized in BCDmultipower technology, the device combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.An uncommitted comparator with open-drain output is available.Available in PowerSO36 and VFQFPN-32 5x5 packages the L6230 features a non dissipative overcurrent protection on the high side power MOSFETs and thermal shutdown.

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A RMS)
  • RDS(on)0.73 O typ. value @ TJ= 25 °C
  • Integrated fast free wheeling diodes
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent detection and protection
  • Cross conduction protection
  • Diagnostic output
  • Uncommitted comparator
  • Thermal shutdown
  • Under voltage lockout
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold|Tin
    250
    Surface Mount
    MSL 3 - 168 hours
    3
    32
    -25 to 125 °C
    125 °C
    -25 °C
    1.4 A
    52 V
    32VFQFPN EP
    32
    5 x 5 mm
    5.5 V
    VFQFPN EP
    52 V
    8 V
    3-Phase Brushless DC Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.76747
    6000+
    $1.75635
    12000+
    $1.72383
    24000+
    $1.69248
    48000+
    $1.68