PDP SEO Portlet

L6228QTR

Stepper Motor Driver 32-Pin VFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6228QTR
Secondary Manufacturer Part#: L6228QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6228Q is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCDmultipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. Available in VFQFPN32 5 mm x 5 mm package, the L6228Q features a non-dissipative overcurrent protection on the high side power MOSFETs and thermal shutdown.

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A RMS)
  • RDS(on)0.73 O typ. value @ TJ = 25 °C
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent protection
  • Dual independent constant tOFF PWM current controllers
  • Fast/slow decay mode selection
  • Fast decay quasi-synchronous rectification
  • Decoding logic for stepper motor full and half step drive
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast free wheeling diodes
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    2
    32
    -40 to 150 °C
    150 °C
    -40 °C
    1.4 A
    52 V
    32VFQFPN EP
    32
    5 x 5 mm
    VFQFPN EP
    52 V
    8 V
    Stepper Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $2.60143
    6000+
    $2.46081
    12000+
    $2.41286
    24000+
    $2.40055
    48000+
    $2.38824