PDP SEO Portlet

L6228DTR

Bipolar Stepper Motor Driver 24-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6228DTR
Secondary Manufacturer Part#: L6228DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6228 device is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. Available in PowerDIP24 (20 + 2 + 2), PowerSO36 and SO24 (20 + 2 + 2) packages, the L6228 device features a non-dissipative overcurrent protection on the high-side Power MOSFETs and thermal shutdown.

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A RMS)
  • RDS(ON)0.73 O typ. value at Tj= 25 °C
  • Operating frequency up to 100 KHz
  • Non-dissipative overcurrent protection
  • Dual independent constant tOFF PWM current controllers
  • Fast/slow decay mode selection
  • Fast decay quasi-synchronous rectification
  • Decoding logic for stepper motor full and half step drive
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freewheeling diodes
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    250
    10 mA
    Surface Mount
    MSL 3 - 168 hours
    2
    24
    -40 to 150 °C
    150 °C
    -40 °C
    1.4 A
    52 V
    24SO
    24
    15.6 x 7.6 x 2.35 mm
    5.5 V
    SOIC
    52 V
    8 V
    Bipolar Stepper Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.56228
    2000+
    $3.53987
    4000+
    $3.47432
    8000+
    $3.41115
    16000+
    $3.37728