PDP SEO Portlet

L6228D

DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6228D
Secondary Manufacturer Part#: L6228D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6228D is a DMOS fully integrated Stepper Motor Driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

  • Dual independent constant tOFF PWM current controllers
  • Fast decay quasi-synchronous rectification
  • Decoding logic for stepper motor full and half step drive
  • Cross conduction protection
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes
  • 0.73Ω at Tj=25°C Typical RDS(ON)
  • Up to 100kHz operating frequency

Technical Attributes

Find Similar Parts

Description Value
Gold
250
10 mA
Surface Mount
MSL 3 - 168 hours
2
24
-40 to 150 °C
150 °C
-40 °C
1.4 A
52 V
24SO
24
15.6 x 7.6 x 2.35 mm
5.5 V
SOIC
52 V
8 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$7.34722
1600+
$7.30101
3200+
$7.1658
6400+
$7.03552
12800+
$6.90988