L6227DTR
Motor Driver/Controller, Brushed DC, Stepper, 8 V to 52 V, 2 Outputs, 1.4 A, 24 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L6227DTR
Secondary Manufacturer Part#: L6227DTR
- RoHS 10 Compliant
- Tariff Charges
The L6227 device is a DMOS dual full bridge designed for motor control applications, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device also includes two independent constant off time PWM current controllers that performs the chopping regulation. Available in PowerDIP24 (20 + 2 + 2), PowerSO36 and SO24 (20 + 2 + 2) packages, the L6227 device features a non-dissipative overcurrent protection on the high-side Power MOSFETs and thermal shutdown.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DMOS Full Bridge Motor Driver | ||
| Gold | ||
| 250 | ||
| 10 mA | ||
| Brushed DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 24 | ||
| 3, 17 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.4 A | ||
| 52 V | ||
| 24SO | ||
| 24 | ||
| 15.6 x 7.6 x 2.35 mm | ||
| 5.5 V | ||
| SOIC | ||
| 52 V | ||
| 8 V | ||
| DMOS Full Bridge PWM Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |