L6226PD
DMOS Dual Full Bridge Driver 48V 36-Pin PowerSO Tube
- RoHS 10 Compliant
- Tariff Charges
The L6226 is a DMOS dual full bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages, the L6226 features thermal shutdown and a non-dissipative overcurrent detection on the high side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DMOS Full Bridge Motor Driver | ||
| Matte Tin | ||
| 245 | ||
| 10 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 36 | ||
| 6 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.4 A | ||
| 52 V | ||
| 36PowerSO | ||
| 36 | ||
| 16 x 11.1 x 3.3 mm | ||
| 5.5 V | ||
| PowerSO | ||
| 52 V | ||
| 8 V | ||
| DMOS Dual Full Bridge Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |