L6225PDTR
DMOS Dual Full Bridge Driver 48V 20-Pin PowerSO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L6225PDTR
Secondary Manufacturer Part#: L6225PDTR
- RoHS 10 Compliant
- Tariff Charges
L6225PDTR is a DMOS dual full bridge driver. It is designed for motor control application realized in multipower BCD technology. which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features a non-dissipative
- Operating supply voltage is 8V to 52V
- Output peak current is 2.8A at (1.4A DC)
- Operating frequency is 100KHz
- Non dissipative overcurrent protection
- Paralleled operation, case style is powerSO20
- Cross conduct
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DMOS Full Bridge Motor Driver | ||
| Matte Tin | ||
| 245 | ||
| 10 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 20 | ||
| 2.5, 6 V | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -25 °C | ||
| 1.4 A | ||
| 52 V | ||
| 20PowerSO | ||
| 20 | ||
| 16 x 11.1 x 3.3 mm | ||
| 5.5 V | ||
| PowerSO | ||
| 52 V | ||
| 8 V | ||
| DMOS Dual Full Bridge Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |