PDP SEO Portlet

L6225DTR

DMOS Dual Full Bridge Driver 48V 20-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6225DTR
Secondary Manufacturer Part#: L6225DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6225 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6225 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.

  • OPERATING SUPPLY VOLTAGE FROM 8 TO 52V
  • 2.8A OUTPUT PEAK CURRENT (1.4A DC)
  • RDS(ON) 0.73O TYP. VALUE @ Tj = 25 C
  • OPERATING FREQUENCY UP TO 100KHz
  • NON DISSIPATIVE OVERCURRENT PROTECTION
  • PARALLELED OPERATION
  • CROSS CONDUCTION PROTECTION
  • THERMAL SHUTDOWN
  • UNDER VOLTAGE LOCKOUT
  • INTEGRATED FAST FREE WHEELING DIODES
  • Technical Attributes

    Find Similar Parts

    Description Value
    DMOS Full Bridge Motor Driver
    Gold
    260
    10 mA
    DC, Stepper, Stepper
    Surface Mount
    MSL 3 - 168 hours
    2
    20
    2.5, 6 V
    -40 to 150 °C
    125 °C
    -25 °C
    1.4 A
    52 V
    20SO
    20
    13 x 7.6 x 2.35 mm
    5.5 V
    SOIC
    52 V
    8 V
    DMOS Dual Full Bridge Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.42743
    2000+
    $3.24216
    4000+
    $3.15684
    8000+
    $3.0759
    16000+
    $2.999