L6225D
DMOS Dual Full Bridge Driver 48V 20-Pin SO Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L6225D
Secondary Manufacturer Part#: L6225D
- RoHS 10 Compliant
- Tariff Charges
The L6225D is a DMOS Dual Full-bridge Driver for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS power transistors with CMOS and bi-polar circuits on the same chip. This device features a non-dissipative pro
- Non-dissipative over-current protection
- Paralleled operation
- Cross conduction protection
- Integrated fast free wheeling diodes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DMOS Full Bridge Motor Driver | ||
| Gold | ||
| 260 | ||
| 10 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 20 | ||
| 48 V | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -25 °C | ||
| 1.4 A | ||
| 52 V | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| 5.5 V | ||
| SOIC | ||
| 52 V | ||
| 8 V | ||
| DMOS Dual Full Bridge Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |