L6221AD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 V | ||
| Gold|Matte Tin | ||
| 260 | ||
| 1.8 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4.5 to 5.5 V | ||
| -40 to 150 °C | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 20 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |