PDP SEO Portlet

L6208Q

Stepper Motor Driver 48-Pin QFN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6208Q
Secondary Manufacturer Part#: L6208Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6208Q is a DMOS fully integrated Stepper Motor Driver with non-dissipative overcurrent protection, realized in BCD multipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device inclu

  • Non-dissipative overcurrent protection
  • Dual independent constant tOFF PWM current controllers
  • Fast/slow decay mode selection
  • Fast decay quasi-synchronous rectification
  • Decoding logic for stepper motor full and half

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
2
48
-40 to 150 °C
125 °C
-25 °C
2.5 A
52 V
48QFN EP
48
7 x 7 x 0.88 mm
QFN EP
52 V
8 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$2.86519
3120+
$2.84717
6240+
$2.79444
12480+
$2.74364
24960+
$2.69464