PDP SEO Portlet

L6208PD

Motor Driver/Controller, Stepper, 8V to 52V supply, 52V/7.1 A/4 Outputs, SOIC-36

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6208PD
Secondary Manufacturer Part#: L6208PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6208PD is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. The L6208 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

  • Operating supply voltage from 8 to 52V
  • 5.6A output peak current (2.8A RMS)
  • RDS(ON) 0.3ohm typical value at Tj = 25°C
  • Operating frequency up to 100KHz
  • Non-dissipative overcurrent protection
  • Dual independent constant tOFF PWM current controllers
  • Fast/slow decay mode selection and fast decay quasi-synchronous rectification
  • Decoding logic for stepper motor full and half step drive
  • Cross conduction protection, undervoltage lockout and integrated fast freewheeling diodes
  • Available in 36 pin PowerSOIC package

Technical Attributes

Find Similar Parts

Description Value
PowerSO
DMOS Driver
Matte Tin
245
Stepper
Surface Mount
MSL 3 - 168 hours
2
36
-40 to 150 °C
150 °C
-40 °C
2.8 A
52 V
36PowerSO
36
16 x 11.1 x 3.3 mm
PowerSO
52 V
8 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$6.91038
620+
$6.86692
1240+
$6.73975
2480+
$6.61721
4960+
$6.49905