PDP SEO Portlet

L6206D

DMOS Dual Full Bridge Driver, 8V to 52V supply, 2.8A/4 Outputs, SOIC-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6206D
Secondary Manufacturer Part#: L6206D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6206D is a dual DMOS full-bridge Driver realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features thermal shutdown and a non-dissipative overcurrent detection on the high-side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.

  • Programmable high-side overcurrent detection and protection
  • Diagnostic output
  • Paralleled operation
  • Cross conduction protection
  • Thermal shutdown
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes
  • 5.6A Output peak current (2.8A DC)
  • 0.3? at Tj=25°C Typical RDS(ON)
  • Up to 100kHz operating frequency

Technical Attributes

Find Similar Parts

Description Value
DMOS Full Bridge Motor Driver
Gold
250
DC, Stepper, Stepper
Surface Mount
MSL 3 - 168 hours
4
24
48 V
-40 to 150 °C
150 °C
-40 °C
2.8 A
52 V
24SO
24
15.6 x 7.6 x 2.35 mm
6 V
SOIC
52 V
8 V
Dual Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:32  
USD $:
800+
$6.44962
1600+
$6.40906
3200+
$6.29037
6400+
$6.176
12800+
$6.06571