PDP SEO Portlet

L6205PD013TR

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6205PD013TR
Secondary Manufacturer Part#: L6205PD013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6205 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO2

  • OPERATING SUPPLY VOLTAGE FROM 8 TO 52V
  • 5.6A OUTPUT PEAK CURRENT (2.8A DC)
  • RDS(ON) 0.3 TYP. VALUE @ Tj = 25 °C
  • OPERATING FREQUENCY UP TO 100KHz
  • NON DISSIPATIVE OVERCURRENT PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSO
    DMOS Full Bridge Motor Driver
    Matte Tin
    245
    DC, Stepper, Stepper
    Surface Mount
    MSL 3 - 168 hours
    2
    20
    48 V
    -40 to 150 °C
    125 °C
    -25 °C
    2.8 A
    52 V
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    6 V
    PowerSO
    52 V
    8 V
    DMOS Full Bridge PWM Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $4.43038
    1200+
    $4.40252
    2400+
    $4.32099
    4800+
    $4.24242
    9600+
    $4.2