PDP SEO Portlet

L6203

Motor Driver, DC Brush, Full Bridge, 2 Outputs, 12V to 48V Supply, 10A Out, Multiwatt-11

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6203
Secondary Manufacturer Part#: L6203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6203 is a DMOS full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible.

  • Cross conduction protection
  • TTL compatible drive
  • Operating frequency up to 100kHz
  • Thermal shutdown
  • Internally logic supply
  • High efficiency
  • Multiwatt11 package
  • Storage and junction temperature range from -40 to + 150°C

Technical Attributes

Find Similar Parts

Description Value
Multiwatt
DMOS Full Bridge Motor Driver
Matte Tin
250
15 mA
DC
Through Hole
2
11
36 V
-40 to 150 °C
150 °C
-40 °C
10 A
60 V
11Multiwatt V
11
19.6 x 5 x 10.7 mm
Multiwatt V
48 V
12 V
DMOS Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$4.46202
50+
$4.43396
100+
$4.35185
200+
$4.27273
400+
$4.19643