PDP SEO Portlet

L6201PSTR

Motor Driver/Controller, DC Brush, 1 Output, 12 V to 48 V Supply, 60 V/4 A Out, PowerSO-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6201PSTR
Secondary Manufacturer Part#: L6201PSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The I.C. is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels. The I.C. is mounted in three different packages.

  • SUPPLY VOLTAGE UP TO 48V
  • 5A MAX PEAK CURRENT (2A max. for L6201)
  • TOTAL RMS CURRENT UP TO: L6201: 1A; L6202: 1.5A; L6203/L6201PS: 4A
  • RDS (ON) = 0.3 O (typical value at 25°C)
  • CROSS CONDUCTION PROTECTION
  • TTL COMPATIBLE DRIVE
  • OPERATING FREQUENCY UP TO 100 KHz
  • THERMAL SHUTDOWN
  • INTERNAL LOGIC SUPPLY
  • HIGH EFFICIENCY
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSO
    DMOS Full Bridge Motor Driver
    Matte Tin
    245
    15 mA
    DC
    Surface Mount
    MSL 3 - 168 hours
    2
    20
    36 V
    -40 to 150 °C
    150 °C
    -40 °C
    10 A
    60 V
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    PowerSO
    48 V
    12 V
    DMOS Full Bridge Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2400.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $4.17643
    1200+
    $4.14074
    2400+
    $4.08184
    4800+
    $4.02294
    9600+
    $3.96404