PDP SEO Portlet

L6201

Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, SOIC-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6201
Secondary Manufacturer Part#: L6201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6201 is a DMOS full-bridge Driver realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels.

  • TTL compatible drive
  • Thermal shutdown
  • Internal logic supply
  • High efficiency
  • Cross conduction protection
  • Up to 1A total RMS current
  • RDS (ON) 0.3? (typical value at 25°C)
  • Up to 100kHz operating frequency
  • 60V Boostrap peak voltage

Technical Attributes

Find Similar Parts

Description Value
SOIC
DMOS Full Bridge Motor Driver
Gold
260
15 mA
DC
Surface Mount
MSL 3 - 168 hours
2
20
14.75, 17 V
-40 to 150 °C
150 °C
-40 °C
5 A
60 V
20SO
20
13 x 7.6 x 2.35 mm
SOIC
48 V
12 V
DMOS Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: