PDP SEO Portlet

L5991AD

Current Mode PWM Controller 1.5A 16-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5991AD
Secondary Manufacturer Part#: L5991AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This primary controller I.C., developed in BCD60II technology, has been designed to implement off line or DC-DC power supply applications using a fixed frequency current mode control.Based on a standard current mode PWM controller this device includes some features such as programmable soft start, IN/OUT synchronization, disable (to be used for over voltage protection and for power management), precise maximum Duty Cycle Control, 100ns leading edge blanking on current sense, pulse by pulse current limit, overcurrent protection with soft start intervention, and Standby function for oscillator frequency reduction when the converter is lightly loaded.

  • CURRENT-MODE CONTROL PWM
  • SWITCHING FREQUENCY UP TO 1MHz
  • LOW START-UP CURRENT (< 120µA)
  • HIGH-CURRENT OUTPUT DRIVE SUITABLE FOR POWER MOSFET (1A)
  • FULLY LATCHED PWM LOGIC WITH DOUBLE PULSE SUPPRESSION
  • PROGRAMMABLE DUTY CYCLE
  • 100% AND 50% MAXIMUM DUTY CYCLE LIMIT
  • STANDBY FUNCTION
  • PROGRAMMABLE SOFT START
  • PRIMARY OVERCURRENT FAULT DETECTION WITH RE-START DELAY
  • PWM UVLO WITH HYSTERESIS
  • IN/OUT SYNCHRONIZATION
  • LATCHED DISABLE
  • INTERNAL 100ns LEADING EDGE BLANKING OF CURRENT SENSE
  • PACKAGE: DIP16 AND SO16
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    93 %
    0 %
    35 ns
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    1
    No
    -40 to 150 °C
    150 °C
    -40 °C
    1500 mA
    16SO
    16
    Primary Side Controller
    10 x 4 x 1.65 mm
    No
    SOIC
    2.58 V
    2.42 V
    1 MHz
    Boost, Flyback, Flyback
    70 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 245 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.12734
    2000+
    $1.12025
    4000+
    $1.09951
    8000+
    $1.07952
    16000+
    $1.06024