PDP SEO Portlet

L5988D

Conv DC-DC Single Step Down 2.9V to 18V 16-Pin HTSSOP EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5988D
Secondary Manufacturer Part#: L5988D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5988D is a monolithic step down power switching regulator able to deliver a continuos output current of 4 A to the load in most of the application conditions limited only by the thermal performance . The device is able to deliver more than 5 A to the load for a maximum time which is dependent on the thermal impedance of the system and the specific operating conditions.The input voltage can range from 2.9 V to 18 V. The device is capable of 100% duty cycle operation thanks to the embedded high side PMOS switch which doesnt need external bootstrap capacitor to be driven.The internal switching frequency is adjustable by external resistor and can be set continuously from 100 kHz to 1 MHz. The L5988D can also be synchronized to an external frequency signal driven to the SYNCH pin I/O pin.

  • 4 A output current (more than 5 pulsed)
  • Operating input voltage from 2.9 V to 18 V
  • External 1.8 V ± 2 % reference voltage
  • Output voltage from 0.6 to input voltage
  • MLCC compatible
  • 200 ns TON
  • Programmable UVLO matches 3.3 V, 5 V and 12 V bus
  • FSW programmable up to 1 MHz
  • Voltage feed-forward
  • Zero-load current operation
  • Programmable current limit on both switches
  • Programmable sink current capability
  • Pre-bias start up capability
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1920  Mult:1920  
    USD $: