L5981TR
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 18 V to 600 mV, 1 A, 250 kHz, 8 Pins, VFQFPN-EP
- RoHS 10 Compliant
- Tariff Charges
The L5981 is a step-down switching regulator with a 1.5 A (min.) current limited embedded Power MOSFET, so it is able to deliver in excess of 1 A DC current to the load depending on the application condition.The input voltage can range from 2.9 V to 18 V, while the output voltage can be set starting from 0.6 V to VIN. Having a minimum input voltage of 2.9 V, the device is suitable also for a 3.3 V bus.Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz.The VFQFPN8 package with an exposed pad allows reducing the RthJA down to approximately 60 °C/W.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 2.9 V | ||
| Matte Tin | ||
| 260 | ||
| 18 V | ||
| 2.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.6 to 18 V | ||
| 8VFQFPN EP | ||
| 8 | ||
| 3 x 3 x 0.88 mm | ||
| VFQFPN EP | ||
| 250 to 1000 kHz | ||
| 250 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |