PDP SEO Portlet

L5973D013TR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5973D013TR
Secondary Manufacturer Part#: L5973D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
HSOP-EP
Surface Mount
36 V
4 V
Matte Tin
10 mV
15 mV
260
36 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4, 25 V
-40 to 150 °C
150 °C
-40 °C
2 A
2.5A A
Adjustable
1.235 to 35 V
35V V
1.235V V
8HSOP EP
8
4.9 x 3.9 x 1.25 mm
HSOP EP
275 kHz
250 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.04519
5000+
$1.03862
10000+
$1.01938
20000+
$1.00085
40000+
$0.99082