PDP SEO Portlet

L5973D

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5973D
Secondary Manufacturer Part#: L5973D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
HSOP-EP
Surface Mount
36 V
4 V
Matte Tin
10 mV
15 mV
260
36 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4, 25 V
-40 to 150 °C
150 °C
-40 °C
2 A
2.5A A
Adjustable
1.235 to 35 V
35V V
1.235V V
8HSOP EP
8
5 x 4 x 1.65 mm
HSOP EP
250 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.04519
4000+
$1.03862
8000+
$1.01938
16000+
$1.00085
32000+
$0.98298