PDP SEO Portlet

L5973ADTR

Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5973ADTR
Secondary Manufacturer Part#: L5973ADTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L5973ADTR is a 2A switch step-down switching regulator. The L5973AD is a step down from a monolithic power switching regulator with a switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application co

  • 2A internal switch, operating input voltage from 4V to 36V
  • Protection against feedback disconnection
  • Output voltage adjustable from 1.235V to 35V, 3.3V / (±2%) reference voltage
  • Low dropout operation: 100% duty cycle

Technical Attributes

Find Similar Parts

Description Value
90 %
HSOP-EP
Surface Mount
36 V
4 V
Matte Tin
10 mV
15 mV
260
36 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
2A
Adjustable
1.235 to 35 V
35V
1.235V
8HSOP EP
8
5 x 4 x 1.25 mm
HSOP EP
500 kHz
500 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.92316
5000+
$0.91736
10000+
$0.90037
20000+
$0.884
40000+
$0.86899