PDP SEO Portlet

L5973AD

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5973AD
Secondary Manufacturer Part#: L5973AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5973AD is a step down monolithic Power Switching Regulator with a switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor (with a typical of 200mO) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.

  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
90 %
HSOP-EP
Surface Mount
36 V
4 V
Matte Tin
10 mV
15 mV
260
36 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
2A A
Adjustable
1.235 to 35 V
35V V
1.235V V
8HSOP EP
8
5 x 4 x 1.25 mm
HSOP EP
500 kHz
500 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.29418
4000+
$1.28604
8000+
$1.26222
16000+
$1.23927
32000+
$1.21714