PDP SEO Portlet

L5972D013TR

Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5972D013TR
Secondary Manufacturer Part#: L5972D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5972D013TR is a step-down monolithic power Switching Regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The output voltage can be set from 1.235

  • Thermal shutdown
  • Protection against feedback disconnection
  • Zero load current operation
  • Voltage feed-forward
  • Internal current limiting
  • 100% Duty cycle low dropout operation

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
4.4 V
Gold
260
36 V
4.4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.4, 25 V
-40 to 150 °C
150 °C
-40 °C
1.5 A
Adjustable
1.235 to 35 V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
275 kHz
250 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.83139
5000+
$0.82616
10000+
$0.81086
20000+
$0.79612
40000+
$0.7819