PDP SEO Portlet

L5972D

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A, 250 kHz, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5972D
Secondary Manufacturer Part#: 24M1661
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5972D is a step down monolithic Power Switching Regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS tr

  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Protection against feedback disconnection
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
90 %
SOIC
Surface Mount
36 V
4.4 V
Gold
260
36 V
4.4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5.5, 2.5 V
-40 to 150 °C
150 °C
-40 °C
1.5 A
2A A
Adjustable
1.235 to 35 V
35V V
1.235V V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
275 kHz
250 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.05
10+
$1.71
25+
$1.6
50+
$1.52
100+
$1.43
300+
$1.37