PDP SEO Portlet

L5970D013TR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.2 V to 35 V, 1 A, 250 kHz, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5970D013TR
Secondary Manufacturer Part#: L5970D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5970D013TR is a step-down monolithic Power Switching Regulator capable to deliver up to 1A at output voltages from 1.2 to 35V. The device uses an internal P-channel D-MOS transistor (with a typical RDS (ON) of 250m?) as switching element to minimize

  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
90 %
SOIC
Surface Mount
36 V
4.4 V
Gold
10 mV
15 mV
260
36 V
4.4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
1 A
1A A
Adjustable
1.2 to 35 V
35V V
1.2V V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
275 kHz
250 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03798
5000+
$1.03145
10000+
$1.01235
20000+
$0.99394
40000+
$0.97619