L5970D
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 1.2 V to 35 V, 1 A, 250 kHz, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: L5970D
Secondary Manufacturer Part#: L5970D
- RoHS 10 Compliant
- Tariff Charges
The L5970D is a Step-down Monolithic Power Switching Regulator IC capable to deliver up to 1A at output voltages from 1.2 to 35V. The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250m?) as switching element to minimize the size of the external components. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- 3.3V/(±2%) Reference voltage
- Operating input voltage from 4.4 to 36V
- 100% Duty cycle low dropout operation
- 250kHz Internally fixed frequency
- Voltage feed forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| SOIC | ||
| Surface Mount | ||
| 36 V | ||
| 4.4 V | ||
| Gold | ||
| 10 mV | ||
| 15 mV | ||
| 260 | ||
| 36 V | ||
| 4.4 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| 1A | ||
| Adjustable | ||
| 1.2 to 35 V | ||
| 35V | ||
| 1.2V | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| SOIC N | ||
| 275 kHz | ||
| 250 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |