PDP SEO Portlet

L5970AD

Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5970AD
Secondary Manufacturer Part#: L5970AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L5970AD is a step-down monolithic power Switching Regulator with a switch current limit of 1.5A so it is able to deliver more than 1A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V. The

  • Inhibit for zero current consumption
  • Internal current limiting
  • Protection against feedback disconnection
  • Synchronization
  • Thermal shutdown
  • Voltage feed-forward
  • Zero load current operation
  • Low

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
4.4 V
Gold
10 mV
15 mV
260
36 V
4.4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
1 A
Adjustable
1.235 to 35 V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$1.67696
4000+
$1.66642
8000+
$1.63556
16000+
$1.60582
32000+
$1.57824