L5957PDTR
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L5957PDTR
Secondary Manufacturer Part#: L5957PDTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PowerSOIC | ||
| 18 V | ||
| 6 V | ||
| 18 to 6 V | ||
| 1.5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 100 mV | ||
| 245 | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5|0.3|0.8|0.8 A | ||
| Fixed | ||
| 8.5, 5, 5, 3.3 V | ||
| 3.3V, 5V, 8.5V, 5V, 5V, 3.3V | ||
| 20PowerSO Slug Up | ||
| 20 | ||
| Positive | ||
| 15.9 x 11.1 x 3.3 mm | ||
| 3.3V 5V 8.5V 800mA Voltage Regulators | ||
| PowerSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |