L5950
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 26.5 to -0.6 V | ||
| 2 °C/W | ||
| Tin | ||
| 55 mV | ||
| 55 mV | ||
| 0.9@350mA V | ||
| 150 mA | ||
| Through Hole | ||
| 5 | ||
| -40 to 85 °C | ||
| 0.35|0.175|0.35|0.25|1 A | ||
| Selectable | ||
| 10, 8.5, 5, 5, 8 V | ||
| 15MULTIWATT V | ||
| 15 | ||
| Positive | ||
| 19.6 x 5 x 10.7 mm | ||
| Industrial | ||
| Multiwatt V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |