PDP SEO Portlet

L5150CSTR

LDO Regulator Pos 5V 0.15A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L5150CSTR
Secondary Manufacturer Part#: L5150CSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L5150CJ and L5150CS are low dropout linear regulators with microprocessor control functions such as power on reset, low voltage reset, early warning.Typical quiescent current is 55 µA at very low output current.On chip trimming results in high output voltage accuracy (2%). Accuracy is kept over wide temperature range, line and load variation. Early warning circuit monitors the input voltage and compares it to an internal voltage reference.Output voltage reset threshold can be adjusted down to 3.5 V by means of an external voltage divider.The maximum input voltage is 40 V. The max output current is internally limited. Internal temperature protection disables the voltage regulator output. In addition, only low-value ceramic capacitor on output is required for stability.

  • Operating DC supply voltage range5.6 V to 40 V
  • Low dropout voltage
  • Low quiescent current consumption
  • Precision output voltage 5 V +/- 2%
  • Reset circuit sensing the output voltage
  • Programmable reset pulse delay with external capacitor
  • Adjustable reset threshold
  • Early warning
  • Very wide stability range with low value output capacitor
  • Thermal shutdown and short-circuit protection
  • Wide temperature range (Tj= -40 °C to 150 °C)
  • Technical Attributes

    Find Similar Parts

    Description Value
    NSOIC
    31 V
    5.6 V
    8
    150 °C
    -40 °C
    Positive Output

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.38747
    5000+
    $0.38503
    10000+
    $0.3779
    20000+
    $0.37152
    40000+
    $0.3696