PDP SEO Portlet

L4995RKTR

LDO Regulator Pos 5V 0.5A 24-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4995RKTR
Secondary Manufacturer Part#: L4995RKTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L4995 is a family of monolithic integrated 5V voltage regulators with a low drop voltage at currents of up to 500mA, available in both 12 and 24 pin packages.The output voltage regulating element consists of a p-channel MOS and regulation is performed regardless of input voltage transients of up to 40V. The high precision of the output voltage is obtained using a pre-trimmed reference voltage. The L4995 family is protected against short circuit and overtemperature protection switches off the devices in the case of extremely high power dissipation. The L4995 integrates the watchdog, enable and externally programmable reset circuits. The L4995A features the externally programmable reset and enable. Finally the L4995R features the externally programmable reset.The combination of such features makes this device particularly flexible and suitable to supply microprocessor systems in automotive applications.

  • Operating DC supply voltage range 5.6V to 31V
  • Low dropout voltage
  • Low quiescent current consumption
  • Reset circuit sensing of output voltage down to 1V
  • Programmable reset pulse delay with external capacitor
  • Programmable watchdog(a)timer with external capacitor
  • Thermal shutdown and short circuit protection
  • Wide temperature range (Tj= -40°C to 150°C)
  • Enable2input for enabling/disabling the voltage regulator
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96