PDP SEO Portlet

L4986BTR

Power Factor Correction PWM CONTRLR CCM 400uA 120kHz to 142kHz 10-Pin SSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4986BTR
Secondary Manufacturer Part#: L4986BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
3
10
-40 to 150 °C
150 °C
-40 °C
10SSOP
Continuous Conduction Mode
10
4.9 x 3.9 x 1.5 mm
Industrial
400 uA
SSOP
24.5 V
10 V
120 to 142 kHz
142 kHz
120 kHz
130 kHz
CCM PFC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.81152
5000+
$2.79384
10000+
$2.7421
20000+
$2.69224
40000+
$2.64417