L4986A
Power Factor Correction PWM Controller 71kHz 10-Pin SSOP Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: L4986A
Secondary Manufacturer Part#: L4986A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Average Current | ||
| Fixed | ||
| SSOP | ||
| Surface Mount | ||
| 10 | ||
| 150 °C | ||
| -40 °C | ||
| Continuous Conduction Mode | ||
| L4986 Series | ||
| 24.5 V | ||
| 10 V | ||
| 71 kHz | ||
| 60 kHz | ||
| 65 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | null |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |