PDP SEO Portlet

L4979MD

LDO Regulator Pos 5V 0.3A 20-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4979MD
Secondary Manufacturer Part#: L4979MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L4979D and L4979MD are low dropout linear regulators with microprocessor control functions such as low voltage reset, watchdog, on/off control. Typical quiescent current is 100 µA in very low output current mode and enabled regulator. The devices drop to 6 µA with not enabled regulators.On chip trimming results in high output voltage accuracy (2%). Accuracy is kept over wide temperature range, line and load variation.The maximum input voltage is 40 V. The max output current is internally limited. Internal temperature protection disables the voltage regulator output.

  • Operating DC supply voltage range 5.6 V to 31 V
  • Low quiescent current (6 µA typ. @ 25 °C with enable low)
  • High precision output voltage (2%)
  • Low dropout voltage less than 0.5 V
  • Reset circuit sensing the output voltage down to 1 V
  • Programmable reset pulse delay with external capacitor
  • Watchdog
  • Programmable watchdog timer with external capacitor
  • Thermal shutdown and short circuit protection
  • Automotive temperature range (Tj= -40 °C to 150 °C)
  • Enable input for enabling/disabling the voltage regulator output
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: