PDP SEO Portlet

L4978

Conv DC-DC Single Step Down 8V to 55V 8-Pin PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4978
Secondary Manufacturer Part#: L4978
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4978 is a step-down monolithic power Switching Regulator delivering 2A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdso

  • Protection against feedback disconnection
  • Inhibit for zero current consumption
  • Zero load current operation
  • Internal current limiting (pulse-by pulse and hiccup mode)
  • Precise 3.3V (±1%) internal reference voltage

Technical Attributes

Find Similar Parts

Description Value
87 %
55 V
8 V
Matte Tin
10 mV
55 V
8 V
Through Hole
1
8
1
8, 55 V
-40 to 150 °C
150 °C
-40 °C
2 A
Adjustable
3.3 to 50 V
8PDIP
8
10.92 x 6.6 x 3.32 mm
PDIP
90 to 300 kHz
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.88835
4000+
$1.87648
8000+
$1.84173
16000+
$1.80824
32000+
$1.77696