PDP SEO Portlet

L4974A

Conv DC-DC Single Step Down 15V to 50V 20-Pin Power PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4974A
Secondary Manufacturer Part#: L4974A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4974A is a step-down monolithic DC-DC Power Switching Regulator delivering 3.5A at a voltage variable from 5.1 to 40V. It is realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast swi

  • Internal feed-forward line reg
  • Internal current limiting
  • Reset and power fail functions
  • Input/output sync pin
  • Under-voltage lock out with hysteretic turn-ON
  • PWM latch for single pulse per period
  • Very

Technical Attributes

Find Similar Parts

Description Value
90 %
50 V
15 V
Tin
30 mV
25 mV
50 V
15 V
Through Hole
1
20
1
15, 50 V
-40 to 150 °C
150 °C
-40 °C
3.5 A
Adjustable
5.1 to 40 V
20Power PDIP
20
24.8 x 7.1 x 4.59 mm
Power DIP
200 kHz
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: