PDP SEO Portlet

L4973D3.3-013TR

Conv DC-DC Single Step Down 8V to 55V 20-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4973D3.3-013TR
Secondary Manufacturer Part#: L4973D3.3-013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4973 is a step down monolithic power switching regulator delivering 3.5A at fixed voltages of 3.3V or 5.1V and using a simple external divider output adjustable voltage up to 50V. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical RDS(on) of 0.15O) to obtain very high efficiency and very fast switching times. Switching frequency up to 300KHz are achievable (the maximum power dissipation of the packages must be observed). A wide input voltage range between 8V to 55V and output voltages regulated from 3.3V to 40V cover the majority of the today applications. Features of this new generation of DC-DC converter includes pulse by pulse current limit, hiccup mode for output short circuit protection, voltage feed forward regulation, soft start, input/output synchronization, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown. Packages available are in plastic dual in line, DIP- 18 (12+3+3) for standard assembly, and SO20 (12+4+4) for SMD assembly.

  • Up to 3.5A step down converter
  • Operating input voltage from 8V to 55V
  • 3.3V and 5.1V (±1%) fixed output, and adjustable outputs from: 0.5V to 50V (3.3 type) 5.1V to 50V (5.1 type)
  • Frequency adjustable up to 300kHz
  • Voltage feed forward
  • Zero load current operation (min 1mA)
  • Internal current limiting (pulse by pulse and HICCUP mode)
  • Precise 5.1V (1.5%) reference voltage externally available
  • Input/output synchronization function
  • Inhibit for zero current consumption (100mA at VCC= 24V)
  • Protection against feedback disconnection
  • Thermal shutdown
  • Output over voltage protection
  • Soft start function
  • Technical Attributes

    Find Similar Parts

    Description Value
    85 %
    55 V
    8 V
    Gold
    10 mV
    25 mV
    250
    55 V
    8 V
    Surface Mount
    MSL 3 - 168 hours
    1
    20
    1
    12, 2 V
    -40 to 150 °C
    150 °C
    -40 °C
    3.5 A
    Adjustable, Fixed, Fixed
    0.5 to 50 V
    20SO
    20
    13 x 7.6 x 2.35 mm
    SOIC
    300 kHz
    100 kHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.14987
    2000+
    $2.13635
    4000+
    $2.1146
    8000+
    $2.1037
    16000+
    $2.0928