PDP SEO Portlet

L4972A

Conv DC-DC Single Step Down 15V to 50V 20-Pin Power PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4972A
Secondary Manufacturer Part#: L4972A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4972A is a step-down monolithic power Switching Regulator delivering 2A at a voltage variable from 5.1 to 40V. Realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times.

  • PWM latch for single pulse per period
  • Undervoltage lockout with hysteretic turn-on
  • Very high efficiency
  • Continuous mode operation
  • Thermal shutdown
  • Reset and power-fail functions
  • Internal current limi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: