PDP SEO Portlet

L4971D013TR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 3.3 V to 50 V, 1.5 A, 100 kHz, 16 Pins, WSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4971D013TR
Secondary Manufacturer Part#: L4971D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4971D013TR is a step-down monolithic power Switching Regulator delivering 1.5A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typi

  • Protection against feedback disconnection
  • Inhibit for zero current consumption
  • Soft-start function
  • Zero load current operation
  • Precise 3.3V (±1%) internal reference voltage
  • Internal current limiting (pulse-b

Technical Attributes

Find Similar Parts

Description Value
85 %
WSOIC
Surface Mount
55 V
8 V
Gold
10 mV
260
55 V
8 V
Surface Mount
MSL 3 - 168 hours
1
16
1
-40 to 150 °C
150 °C
-40 °C
1.5 A
1.5A A
Adjustable
3.3 to 50 V
50V V
3.3V V
16SO W
16
10.5 x 7.6 x 2.35 mm
L4971 Series
SOIC W
300 kHz
100 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.09143
2000+
$1.97838
4000+
$1.92632
8000+
$1.87692
16000+
$1.83