PDP SEO Portlet

L4971

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-55Vin, 3.3V-50Vout, 1.5Aout, DIP-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4971
Secondary Manufacturer Part#: L4971
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4971 is a step-down monolithic power Switching Regulator delivering 1.5A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdson of 0.25?) to obtain very high efficiency and high switching speed. A switching frequency up to 300kHz is achievable. A wide input voltage range between 8 to 55V and output voltages regulated from 3.3 to 50V cover the majority of today's applications. Features of this new generation of DC-to-DC converter include pulse-by-pulse current limit, hiccup mode for short-circuit protection, voltage feed-forward regulation, soft-start, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown.

  • Protection against feedback disconnection
  • Inhibit for zero current consumption
  • Soft-start function
  • Zero load current operation
  • Precise 3.3V (±1%) internal reference voltage
  • Internal current limiting (pulse-by pulse and hiccup mode)

Technical Attributes

Find Similar Parts

Description Value
85 %
55 V
8 V
Matte Tin
10 mV
55 V
8 V
Through Hole
1
8
1
-40 to 150 °C
150 °C
-40 °C
1.5 A
Adjustable
3.3 to 50 V
8PDIP
8
10.92 x 6.6 x 3.32 mm
PDIP
300 kHz
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: