L4964HT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 36 V | ||
| 9 V | ||
| Tin | ||
| 70 mV | ||
| 50 mV | ||
| 36 V | ||
| 9 V | ||
| Through Hole | ||
| 1 | ||
| 15 | ||
| 1 | ||
| 9, 36 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 4 A | ||
| Adjustable | ||
| 5.1 to 28 V | ||
| 15MULTIWATT H | ||
| 15 | ||
| 20.2 x 10.7 x 5 mm | ||
| Multiwatt H | ||
| 120 kHz | ||
| 120 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |