L4964
Conv DC-DC Single Step Down 9V to 36V 15-Pin(15+Tab) MULTIWATT V
- RoHS 10 Compliant
- Tariff Charges
The L4964 is a stepdown power switching regulator delivering 4A at a voltage variable from 5.1V to 28V.Features of the device include overload protection, soft start, remote inhibit, thermal protection, a reset output for microprocessors and a PWM comparator input for synchronization in multichip configurations.The L4964 is mounted in a 15-lead Multiwattâ plastic power package and requires very few external components.Efficient operation at switching frequencies up to 120kHz allows a reduction in the size and cost of external filter components.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 36 V | ||
| 9 V | ||
| Tin | ||
| 70 mV | ||
| 50 mV | ||
| 36 V | ||
| 9 V | ||
| Through Hole | ||
| 1 | ||
| 15 | ||
| 1 | ||
| 9, 36 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 4 A | ||
| Adjustable | ||
| 5.1 to 28 V | ||
| 15MULTIWATT V | ||
| 15 | ||
| 19.6 x 5 x 10.7 mm | ||
| Multiwatt V | ||
| 120 kHz | ||
| 50 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO CHINA |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |