L4963D
Conv DC-DC Single Step Down 9V to 46V 20-Pin SO
- RoHS 10 Compliant
- Tariff Charges
The L4963D is a monolithic power Switching Regulator delivering 1.5A at 5.1V. The output voltage is adjustable from 5.1 to 36V, working in discontinuous variable frequency mode. Features of the device include remote inhibit, internal current limiting and
- No frequency compensation required
- Very few external components
- Thermal shutdown
- Discontinuous variable frequency mode
- Very high efficiency
- Reset and power fail output for microprocessor
- Precise (±2%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 % | ||
| 46 V | ||
| 9 V | ||
| Gold | ||
| 50 mV | ||
| 45 mV | ||
| 260 | ||
| 46 V | ||
| 9 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 9, 46 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 5.1 to 36 V | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 79 kHz | ||
| 60 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |